
THN 20-4812 | |
|---|---|
DigiKey Part Number | THN20-4812-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4812 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,40000 Kč | 1 010,40 Kč |
| 5 | 965,98400 Kč | 4 829,92 Kč |
| 10 | 921,56900 Kč | 9 215,69 Kč |
| 30 | 819,26600 Kč | 24 577,98 Kč |
| 50 | 790,00660 Kč | 39 500,33 Kč |
| 100 | 777,79540 Kč | 77 779,54 Kč |
| Unit Price without VAT: | 1 010,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,58400 Kč |










