


TMR 1-4813 | |
|---|---|
DigiKey Part Number | TMR1-4813-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-4813 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-4813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 5 | 205,15000 Kč | 1 025,75 Kč |
| 10 | 201,83300 Kč | 2 018,33 Kč |
| 30 | 196,68133 Kč | 5 900,44 Kč |
| 50 | 194,31960 Kč | 9 715,98 Kč |
| 100 | 191,16160 Kč | 19 116,16 Kč |
| 250 | 187,05860 Kč | 46 764,65 Kč |
| 500 | 184,00926 Kč | 92 004,63 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |











