


TMR 1-2423 | |
|---|---|
DigiKey Part Number | 1951-2594-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-2423 |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-2423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,34000 Kč | 227,34 Kč |
| 5 | 224,73000 Kč | 1 123,65 Kč |
| 10 | 222,07800 Kč | 2 220,78 Kč |
| 30 | 215,13100 Kč | 6 453,93 Kč |
| 50 | 211,76300 Kč | 10 588,15 Kč |
| 100 | 191,34450 Kč | 19 134,45 Kč |
| 250 | 183,03060 Kč | 45 757,65 Kč |
| 500 | 181,66192 Kč | 90 830,96 Kč |
| Unit Price without VAT: | 227,34000 Kč |
|---|---|
| Unit Price with VAT: | 275,08140 Kč |



