Enclosed AC DC Converters 1 Output 24V 417mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPM 10124

DigiKey Part Number
1951-1174-ND
Manufacturer
Manufacturer Product Number
TMPM 10124
Description
AC/DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 417mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPM 10124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
417mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1771,68000 Kč771,68 Kč
5756,26400 Kč3 781,32 Kč
10740,80900 Kč7 408,09 Kč
25729,26040 Kč18 231,51 Kč
50694,61380 Kč34 730,69 Kč
100655,13760 Kč65 513,76 Kč
Manufacturers Standard Package
Unit Price without VAT:771,68000 Kč
Unit Price with VAT:933,73280 Kč