Human Machine Interface (HMI) Touchscreen 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFXGP4601TAA

DigiKey Part Number
4008-PFXGP4601TAA-ND
Manufacturer
Manufacturer Product Number
PFXGP4601TAA
Description
GP4000, 12.1" TFT, 65,536 COLORS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Pro-face
Case Color
Gray
Series
Operating Temperature
0°C ~ 55°C
Packaging
Box
Ingress Protection
IP65F - Dust Tight, Water Resistant, NEMA 4X, 12, 13
Part Status
Active
Voltage - Supply
100 ~ 240VAC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
12.1"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
193 428,08000 Kč93 428,08 Kč
Manufacturers Standard Package
Unit Price without VAT:93 428,08000 Kč
Unit Price with VAT:113 047,97680 Kč