Similar

TMP 60112 | |
|---|---|
DigiKey Part Number | 1951-3178-ND |
Manufacturer | |
Manufacturer Product Number | TMP 60112 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 60112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,33000 Kč | 1 655,33 Kč |
| 5 | 1 576,55400 Kč | 7 882,77 Kč |
| 10 | 1 543,80500 Kč | 15 438,05 Kč |
| 25 | 1 501,55240 Kč | 37 538,81 Kč |
| 50 | 1 470,35580 Kč | 73 517,79 Kč |
| 100 | 1 439,80640 Kč | 143 980,64 Kč |
| Unit Price without VAT: | 1 655,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 002,94930 Kč |



