Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 5V - 5.5V Input
E-gnition Hamburg team

TMH 0512D

DigiKey Part Number
1951-2589-ND
Manufacturer
Manufacturer Product Number
TMH 0512D
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMH 0512D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 126
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
5156,35200 Kč781,76 Kč
10153,81000 Kč1 538,10 Kč
30149,87667 Kč4 496,30 Kč
50148,07780 Kč7 403,89 Kč
100145,67360 Kč14 567,36 Kč
250142,54788 Kč35 636,97 Kč
500140,22506 Kč70 112,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč