Isolated Module DC DC Converter 1 Output 3.3V 750mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 750mA 9V - 36V Input
E-gnition Hamburg team

TES 3-2410WI

DigiKey Part Number
1951-1909-ND
Manufacturer
Manufacturer Product Number
TES 3-2410WI
Description
DC DC CONVERTER 3.3V 2.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 750mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 3-2410WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750mA
Power (Watts)
2.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 12 Leads
Size / Dimension
1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1736,19000 Kč736,19 Kč
5708,85000 Kč3 544,25 Kč
10697,34400 Kč6 973,44 Kč
30679,46033 Kč20 383,81 Kč
50671,29340 Kč33 564,67 Kč
100660,35560 Kč66 035,56 Kč
250646,15380 Kč161 538,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:736,19000 Kč
Unit Price with VAT:890,78990 Kč