Enclosed DC DC Converter 1 Output 12V 3.33A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 12V 3.33A 75V Input
TMDC-40
TMDC-40

TMDC 40-4812

DigiKey Part Number
1951-1147-ND
Manufacturer
Manufacturer Product Number
TMDC 40-4812
Description
DC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 3.33A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 40-4812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
40W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 593,12000 Kč1 593,12 Kč
51 550,36600 Kč7 751,83 Kč
101 507,65600 Kč15 076,56 Kč
251 475,10960 Kč36 877,74 Kč
501 451,17600 Kč72 558,80 Kč
1001 428,49180 Kč142 849,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 593,12000 Kč
Unit Price with VAT:1 927,67520 Kč