



TMDC 20-2418 | |
|---|---|
DigiKey Part Number | TMDC20-2418-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-2418 |
Description | DC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 420mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-2418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,89000 Kč | 1 255,89 Kč |
| 5 | 1 219,56400 Kč | 6 097,82 Kč |
| Unit Price without VAT: | 1 255,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,62690 Kč |






