Enclosed DC DC Converter 1 Output 24V 1.25A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-30G-24

DigiKey Part Number
1866-4200-ND
Manufacturer
Manufacturer Product Number
RSD-30G-24
Description
DC/DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 1.25A 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
30W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,33000 Kč701,33 Kč
5669,83600 Kč3 349,18 Kč
10638,33900 Kč6 383,39 Kč
25621,54080 Kč15 538,52 Kč
Unit Price without VAT:701,33000 Kč
Unit Price with VAT:848,60930 Kč