



TMDC 20-2415 | |
|---|---|
DigiKey Part Number | 1951-1146-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 20-2415 |
Description | DC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 835mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 20-2415 Models |
Category | Current - Output (Max) 835mA |
Manufacturer Traco Power | Power (Watts) 20W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 91% |
Type Enclosed | Operating Temperature -40°C ~ 90°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,28000 Kč | 1 390,28 Kč |
| 5 | 1 338,53800 Kč | 6 692,69 Kč |
| 10 | 1 316,78500 Kč | 13 167,85 Kč |
| 25 | 1 288,54640 Kč | 32 213,66 Kč |
| 50 | 1 267,55680 Kč | 63 377,84 Kč |
| 100 | 1 246,88850 Kč | 124 688,85 Kč |
| Unit Price without VAT: | 1 390,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,23880 Kč |









