
TIW 12-124 | |
|---|---|
DigiKey Part Number | 1951-1230-ND |
Manufacturer | |
Manufacturer Product Number | TIW 12-124 |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 130 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TIW 12-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -25°C ~ 50°C | |
Features | IP67, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 0.93" W x 1.89" H (55.0mm x 23.6mm x 48.0mm) | |
Approval Agency | CB, CE, cCSAus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,35000 Kč | 895,35 Kč |
| 5 | 862,01000 Kč | 4 310,05 Kč |
| 10 | 848,04600 Kč | 8 480,46 Kč |
| 25 | 829,86600 Kč | 20 746,65 Kč |
| 50 | 816,36020 Kč | 40 818,01 Kč |
| 100 | 803,05590 Kč | 80 305,59 Kč |
| 250 | 785,78296 Kč | 196 445,74 Kč |
| Unit Price without VAT: | 895,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,37350 Kč |










