


TIM 3.5-2412 | |
|---|---|
DigiKey Part Number | 1951-1763-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2412 |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 292mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,48000 Kč | 787,48 Kč |
| 5 | 758,13600 Kč | 3 790,68 Kč |
| 10 | 745,84400 Kč | 7 458,44 Kč |
| 30 | 726,72333 Kč | 21 801,70 Kč |
| 50 | 717,99020 Kč | 35 899,51 Kč |
| 100 | 706,29280 Kč | 70 629,28 Kč |
| 250 | 691,10264 Kč | 172 775,66 Kč |
| Unit Price without VAT: | 787,48000 Kč |
|---|---|
| Unit Price with VAT: | 952,85080 Kč |











