


TIM 2-0911 | |
|---|---|
DigiKey Part Number | 1951-1717-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-0911 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-0911 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,22000 Kč | 602,22 Kč |
| 5 | 579,92200 Kč | 2 899,61 Kč |
| 10 | 570,53700 Kč | 5 705,37 Kč |
| 30 | 555,90800 Kč | 16 677,24 Kč |
| 50 | 549,22780 Kč | 27 461,39 Kč |
| 100 | 540,28270 Kč | 54 028,27 Kč |
| 250 | 528,66916 Kč | 132 167,29 Kč |
| Unit Price without VAT: | 602,22000 Kč |
|---|---|
| Unit Price with VAT: | 728,68620 Kč |



