
REM2A-0505S | |
|---|---|
DigiKey Part Number | 945-REM2A-0505S-ND |
Manufacturer | |
Manufacturer Product Number | REM2A-0505S |
Description | 2W DC/DC-CONVERTER 'MEDLINE' DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2A-0505S Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Input (Max) 12V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 400mA | Standard Number 60601-1; 62368-1 |
Power (Watts) 2 W |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,91000 Kč | 620,91 Kč |
| 5 | 597,73000 Kč | 2 988,65 Kč |
| 10 | 588,04900 Kč | 5 880,49 Kč |
| 25 | 575,45440 Kč | 14 386,36 Kč |
| 50 | 566,09340 Kč | 28 304,67 Kč |
| 100 | 556,87330 Kč | 55 687,33 Kč |
| 250 | 544,90060 Kč | 136 225,15 Kč |
| Unit Price without VAT: | 620,91000 Kč |
|---|---|
| Unit Price with VAT: | 751,30110 Kč |


