
THR 20-7213WI | |
|---|---|
DigiKey Part Number | 1951-THR20-7213WI-ND |
Manufacturer | |
Manufacturer Product Number | THR 20-7213WI |
Description | 20 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | THR 20-7213WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,32000 Kč | 1 205,32 Kč |
| 5 | 1 173,53800 Kč | 5 867,69 Kč |
| 10 | 1 141,75200 Kč | 11 417,52 Kč |
| 30 | 1 108,17733 Kč | 33 245,32 Kč |
| 50 | 1 099,02060 Kč | 54 951,03 Kč |
| 100 | 1 081,12800 Kč | 108 112,80 Kč |
| Unit Price without VAT: | 1 205,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,43720 Kč |




