


THN 30-2411WI-A1 | |
|---|---|
DigiKey Part Number | 1951-3302-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2411WI-A1 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2411WI-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,08000 Kč | 1 731,08 Kč |
| 5 | 1 666,61200 Kč | 8 333,06 Kč |
| 10 | 1 639,54500 Kč | 16 395,45 Kč |
| 30 | 1 597,45100 Kč | 47 923,53 Kč |
| 50 | 1 578,23060 Kč | 78 911,53 Kč |
| 100 | 1 552,48080 Kč | 155 248,08 Kč |
| Unit Price without VAT: | 1 731,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 094,60680 Kč |



