
THN 30-1210 | |
|---|---|
DigiKey Part Number | THN30-1210-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-1210 |
Description | DC DC CONVERTER 3.3V 23W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-1210 Models |
Category | Power (Watts) 23 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,35000 Kč | 1 583,35 Kč |
| 5 | 1 524,28600 Kč | 7 621,43 Kč |
| 10 | 1 499,53100 Kč | 14 995,31 Kč |
| 30 | 1 461,04600 Kč | 43 831,38 Kč |
| 50 | 1 443,46340 Kč | 72 173,17 Kč |
| 100 | 1 419,92590 Kč | 141 992,59 Kč |
| Unit Price without VAT: | 1 583,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,85350 Kč |






