THN 20-4812WIR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 70
Unit Price: 406,47000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Ruggedized 20 watt DC/DC Converters with Railway EN 50155 Certification

THN 20-4812WIR

DigiKey Part Number
1951-THN20-4812WIR-ND
Manufacturer
Manufacturer Product Number
THN 20-4812WIR
Description
20 WATT DC/DC CONVERTER, RAILWAY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 20-4812WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
75V
Approval Agency
CB, cURus
Voltage - Output 1
Standard Number
50155; 62368-1
Current - Output (Max)
1.67A
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC20K-4812SZRecom Power70945-REC20K-4812SZ-ND406,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 218,59000 Kč1 218,59 Kč
51 173,28800 Kč5 866,44 Kč
101 154,24800 Kč11 542,48 Kč
301 124,62600 Kč33 738,78 Kč
501 111,09760 Kč55 554,88 Kč
1001 092,98670 Kč109 298,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 218,59000 Kč
Unit Price with VAT:1 474,49390 Kč