THN 20-4825WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THN 20-4825WI

THN 20-2410WI

DigiKey Part Number
1951-2085-ND
Manufacturer
Manufacturer Product Number
THN 20-2410WI
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 20-2410WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.5A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 094,20000 Kč1 094,20 Kč
51 080,24400 Kč5 401,22 Kč
101 066,28800 Kč10 662,88 Kč
301 051,08167 Kč31 532,45 Kč
501 046,91160 Kč52 345,58 Kč
1001 038,79210 Kč103 879,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 094,20000 Kč
Unit Price with VAT:1 323,98200 Kč