


THN 10-2421WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-2421WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-2421WIR |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-2421WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,65000 Kč | 863,65 Kč |
| 5 | 831,52000 Kč | 4 157,60 Kč |
| 10 | 818,01900 Kč | 8 180,19 Kč |
| 30 | 797,04200 Kč | 23 911,26 Kč |
| 50 | 787,45440 Kč | 39 372,72 Kč |
| 100 | 774,62460 Kč | 77 462,46 Kč |
| 250 | 757,95976 Kč | 189 489,94 Kč |
| Unit Price without VAT: | 863,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,01650 Kč |











