Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s 8mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA4100

DigiKey Part Number
2330-SA4100-ND
Manufacturer
Manufacturer Product Number
SA4100
Description
SENSOR FLOW GAS/LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s 8mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SA4100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.04 ~ 3 m/s, 2 ~ 100 m/s
Flow Sensor Type
Gas, Liquid
Voltage - Input
18V ~ 30V
Port Size
8mm
Switch Function/Rating
4mA ~ 20mA, Pulse
Material - Body
Stainless Steel
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 513,23000 Kč9 513,23 Kč
Manufacturers Standard Package
Unit Price without VAT:9 513,23000 Kč
Unit Price with VAT:11 511,00830 Kč