Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
THM-6WI
THM-6WI
E-gnition Hamburg team

THM 6-4821WI

DigiKey Part Number
1951-3114-ND
Manufacturer
Manufacturer Product Number
THM 6-4821WI
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 6-4821WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 95°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 214,52000 Kč1 214,52 Kč
51 169,33600 Kč5 846,68 Kč
101 150,33300 Kč11 503,33 Kč
301 120,81733 Kč33 624,52 Kč
501 107,33800 Kč55 366,90 Kč
1001 089,28590 Kč108 928,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 214,52000 Kč
Unit Price with VAT:1 469,56920 Kč