




THM 6-1222 | |
|---|---|
DigiKey Part Number | 1951-2825-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-1222 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-1222 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,21000 Kč | 1 031,21 Kč |
| 5 | 992,87000 Kč | 4 964,35 Kč |
| 10 | 976,76400 Kč | 9 767,64 Kč |
| 30 | 951,71333 Kč | 28 551,40 Kč |
| 50 | 940,27360 Kč | 47 013,68 Kč |
| 100 | 924,94300 Kč | 92 494,30 Kč |
| Unit Price without VAT: | 1 031,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,76410 Kč |



