Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 18V Input
THM-6
THM-6

THM 6-1221

DigiKey Part Number
THM6-1221-ND
Manufacturer
Manufacturer Product Number
THM 6-1221
Description
DC DC CONVERTER +/-5V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 6-1221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 88°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Voltage - Output 2
-5V
Base Product Number
Current - Output (Max)
600mA, 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 031,21000 Kč1 031,21 Kč
5992,87000 Kč4 964,35 Kč
10976,76400 Kč9 767,64 Kč
30951,71333 Kč28 551,40 Kč
50940,27360 Kč47 013,68 Kč
100924,94300 Kč92 494,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 031,21000 Kč
Unit Price with VAT:1 247,76410 Kč