




THM 6-0512 | |
|---|---|
DigiKey Part Number | 1951-2820-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-0512 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-0512 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,95000 Kč | 973,95 Kč |
| 5 | 937,66400 Kč | 4 688,32 Kč |
| 10 | 922,43900 Kč | 9 224,39 Kč |
| 30 | 898,78167 Kč | 26 963,45 Kč |
| 50 | 887,97720 Kč | 44 398,86 Kč |
| 100 | 873,50760 Kč | 87 350,76 Kč |
| Unit Price without VAT: | 973,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,47950 Kč |



