THM 30-1222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THM 30-1222
THM-30
THM-30

THM 30-2422

DigiKey Part Number
1951-1680-ND
Manufacturer
Manufacturer Product Number
THM 30-2422
Description
DC DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-2422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 974,89000 Kč1 974,89 Kč
51 913,56800 Kč9 567,84 Kč
101 852,20400 Kč18 522,04 Kč
301 797,62900 Kč53 928,87 Kč
501 782,83980 Kč89 141,99 Kč
1001 753,67770 Kč175 367,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 974,89000 Kč
Unit Price with VAT:2 389,61690 Kč