THM 30-1223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THM 30-1223
THM-30
THM-30

THM 30-2411

DigiKey Part Number
1951-1675-ND
Manufacturer
Manufacturer Product Number
THM 30-2411
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-2411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 872,20000 Kč1 872,20 Kč
51 855,66200 Kč9 278,31 Kč
101 839,08100 Kč18 390,81 Kč
301 786,47800 Kč53 594,34 Kč
501 773,46200 Kč88 673,10 Kč
1001 744,30420 Kč174 430,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 872,20000 Kč
Unit Price with VAT:2 265,36200 Kč