Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 18V Input
THM-30
THM-30
E-gnition Hamburg team

THM 30-1215

DigiKey Part Number
1951-1671-ND
Manufacturer
Manufacturer Product Number
THM 30-1215
Description
DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-1215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 738,72000 Kč1 738,72 Kč
51 673,98800 Kč8 369,94 Kč
101 646,81300 Kč16 468,13 Kč
301 604,53167 Kč48 135,95 Kč
501 585,21820 Kč79 260,91 Kč
1001 559,35950 Kč155 935,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 738,72000 Kč
Unit Price with VAT:2 103,85120 Kč