




THM 3-4813WI | |
|---|---|
DigiKey Part Number | 1951-1690-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-4813WI |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-4813WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 030,05000 Kč | 1 030,05 Kč |
| 5 | 991,80400 Kč | 4 959,02 Kč |
| 10 | 975,68300 Kč | 9 756,83 Kč |
| 30 | 950,66333 Kč | 28 519,90 Kč |
| 50 | 939,23160 Kč | 46 961,58 Kč |
| 100 | 923,92580 Kč | 92 392,58 Kč |
| Unit Price without VAT: | 1 030,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,36050 Kč |



