




THM 3-0511 | |
|---|---|
DigiKey Part Number | 1951-2803-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-0511 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-0511 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 84.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,35000 Kč | 895,35 Kč |
| 5 | 862,01000 Kč | 4 310,05 Kč |
| 10 | 848,02500 Kč | 8 480,25 Kč |
| 30 | 826,29233 Kč | 24 788,77 Kč |
| 50 | 816,35180 Kč | 40 817,59 Kč |
| 100 | 803,04960 Kč | 80 304,96 Kč |
| 250 | 785,77540 Kč | 196 443,85 Kč |
| Unit Price without VAT: | 895,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,37350 Kč |



