




THM 3-0510WI | |
|---|---|
DigiKey Part Number | 1951-2278-ND |
Manufacturer | |
Manufacturer Product Number | THM 3-0510WI |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 3-0510WI Models |
Category | Power (Watts) 3.3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,79000 Kč | 901,79 Kč |
| 5 | 868,17200 Kč | 4 340,86 Kč |
| 10 | 854,07400 Kč | 8 540,74 Kč |
| 30 | 832,16933 Kč | 24 965,08 Kč |
| 50 | 822,16140 Kč | 41 108,07 Kč |
| 100 | 808,76590 Kč | 80 876,59 Kč |
| 250 | 791,36444 Kč | 197 841,11 Kč |
| Unit Price without VAT: | 901,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,16590 Kč |



