

THM 15-4812WI | |
---|---|
DigiKey Part Number | 1951-2789-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-4812WI |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-4812WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 430,19000 Kč | 1 430,19 Kč |
5 | 1 376,86400 Kč | 6 884,32 Kč |
10 | 1 354,49200 Kč | 13 544,92 Kč |
30 | 1 319,73333 Kč | 39 592,00 Kč |
50 | 1 303,85380 Kč | 65 192,69 Kč |
100 | 1 282,59270 Kč | 128 259,27 Kč |
Unit Price without VAT: | 1 430,19000 Kč |
---|---|
Unit Price with VAT: | 1 730,52990 Kč |