Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input
THM-15
THM-15
E-gnition Hamburg team

THM 15-2422

DigiKey Part Number
1951-1638-ND
Manufacturer
Manufacturer Product Number
THM 15-2422
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 15-2422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
625mA, 625mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
101 241,00700 Kč12 410,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 241,00700 Kč
Unit Price with VAT:1 501,61847 Kč