




THM 15-1222 | |
|---|---|
DigiKey Part Number | 1951-1631-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-1222 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-1222 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 625mA, 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 241,00700 Kč | 12 410,07 Kč |
| Unit Price without VAT: | 1 241,00700 Kč |
|---|---|
| Unit Price with VAT: | 1 501,61847 Kč |


