Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 18V Input
THM-15
THM-15
E-gnition Hamburg team

THM 15-1215

DigiKey Part Number
1951-1629-ND
Manufacturer
Manufacturer Product Number
THM 15-1215
Description
DC DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 15-1215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Current - Output (Max)
625mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 248,83000 Kč1 248,83 Kč
51 202,36200 Kč6 011,81 Kč
101 182,86100 Kč11 828,61 Kč
301 152,50267 Kč34 575,08 Kč
501 138,63520 Kč56 931,76 Kč
1001 120,07380 Kč112 007,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 248,83000 Kč
Unit Price with VAT:1 511,08430 Kč