



THM 10-4815WI | |
---|---|
DigiKey Part Number | THM10-4815WI-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-4815WI |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-4815WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 336,04000 Kč | 1 336,04 Kč |
5 | 1 299,58400 Kč | 6 497,92 Kč |
10 | 1 263,13100 Kč | 12 631,31 Kč |
30 | 1 225,95667 Kč | 36 778,70 Kč |
50 | 1 215,84720 Kč | 60 792,36 Kč |
100 | 1 196,05860 Kč | 119 605,86 Kč |
Unit Price without VAT: | 1 336,04000 Kč |
---|---|
Unit Price with VAT: | 1 616,60840 Kč |