Similar
Similar





THM 10-2422 | |
|---|---|
DigiKey Part Number | 1951-2778-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2422 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,17000 Kč | 1 166,17 Kč |
| 5 | 1 122,80800 Kč | 5 614,04 Kč |
| 10 | 1 104,57800 Kč | 11 045,78 Kč |
| 30 | 1 076,23033 Kč | 32 286,91 Kč |
| 50 | 1 063,29020 Kč | 53 164,51 Kč |
| 100 | 1 045,95130 Kč | 104 595,13 Kč |
| Unit Price without VAT: | 1 166,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,06570 Kč |




