Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
THM 10WI
THM 10WI
E-gnition Hamburg team

THM 10-2422WI

DigiKey Part Number
1951-2779-ND
Manufacturer
Manufacturer Product Number
THM 10-2422WI
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 10-2422WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
416mA, 416mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
5 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
89%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Factory Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 414,64000 Kč1 414,64 Kč
51 361,88800 Kč6 809,44 Kč
101 339,75600 Kč13 397,56 Kč
301 305,38267 Kč39 161,48 Kč
501 289,67200 Kč64 483,60 Kč
1001 268,64040 Kč126 864,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 414,64000 Kč
Unit Price with VAT:1 711,71440 Kč