




THM 10-2415WI | |
|---|---|
DigiKey Part Number | 1951-1625-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-2415WI |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-2415WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 416mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,38000 Kč | 1 335,38 Kč |
| 5 | 1 285,61600 Kč | 6 428,08 Kč |
| 10 | 1 264,74000 Kč | 12 647,40 Kč |
| 30 | 1 232,27500 Kč | 36 968,25 Kč |
| 50 | 1 217,45240 Kč | 60 872,62 Kč |
| 100 | 1 197,60000 Kč | 119 760,00 Kč |
| Unit Price without VAT: | 1 335,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,80980 Kč |


