




THM 10-0522 | |
|---|---|
DigiKey Part Number | 1951-2771-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0522 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0522 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 416mA, 416mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,39000 Kč | 1 155,39 Kč |
| 5 | 1 112,43200 Kč | 5 562,16 Kč |
| 10 | 1 094,37200 Kč | 10 943,72 Kč |
| 30 | 1 066,28600 Kč | 31 988,58 Kč |
| 50 | 1 053,46560 Kč | 52 673,28 Kč |
| 100 | 1 036,28690 Kč | 103 628,69 Kč |
| Unit Price without VAT: | 1 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,02190 Kč |


