THL 10-4821WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 10-4823WI

DigiKey Part Number
THL10-4823WI-ND
Manufacturer
Manufacturer Product Number
THL 10-4823WI
Description
DC DC CONVERTER +/-15V 9.9W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 10-4823WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA, 330mA
Power (Watts)
9.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1776,96000 Kč776,96 Kč
5748,03200 Kč3 740,16 Kč
10735,90800 Kč7 359,08 Kč
30717,03333 Kč21 511,00 Kč
50708,41240 Kč35 420,62 Kč
100696,87080 Kč69 687,08 Kč
250681,88444 Kč170 471,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:776,96000 Kč
Unit Price with VAT:940,12160 Kč