
OPA2836IRUNT | |
|---|---|
DigiKey Part Number | 296-29672-2-ND - Tape & Reel (TR) 296-29672-1-ND - Cut Tape (CT) 296-29672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IRUNT |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IRUNT Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 580V/µs | Package / Case 10-WFQFN |
Gain Bandwidth Product 118 MHz | Supplier Device Package 10-WQFN (2x2) |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,50000 Kč | 119,50 Kč |
| 10 | 91,38900 Kč | 913,89 Kč |
| 25 | 84,35640 Kč | 2 108,91 Kč |
| 100 | 76,63140 Kč | 7 663,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,94752 Kč | 18 236,88 Kč |
| 500 | 70,72684 Kč | 35 363,42 Kč |
| 750 | 69,61483 Kč | 52 211,12 Kč |
| 1 250 | 68,38285 Kč | 85 478,56 Kč |
| 1 750 | 67,66263 Kč | 118 409,60 Kč |
| 2 500 | 66,96993 Kč | 167 424,83 Kč |
| Unit Price without VAT: | 119,50000 Kč |
|---|---|
| Unit Price with VAT: | 144,59500 Kč |




