MFR Recommended
MFR Recommended
Direct



THD 15-2412N | |
|---|---|
DigiKey Part Number | THD15-2412N-ND |
Manufacturer | |
Manufacturer Product Number | THD 15-2412N |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 15-2412N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,66000 Kč | 1 049,66 Kč |
| 5 | 1 010,63000 Kč | 5 053,15 Kč |
| 10 | 994,21500 Kč | 9 942,15 Kč |
| 30 | 968,71333 Kč | 29 061,40 Kč |
| 50 | 957,05940 Kč | 47 852,97 Kč |
| 100 | 941,46110 Kč | 94 146,11 Kč |
| Unit Price without VAT: | 1 049,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,08860 Kč |











