THD 15-2412WIN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 95
Unit Price: 817,05000 Kč
Datasheet
THD 15-2423WIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THD 15-2423WIN

THD 15-2412WIN

DigiKey Part Number
1951-2262-ND
Manufacturer
Manufacturer Product Number
THD 15-2412WIN
Description
DC DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 15-2412WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 171,38000 Kč1 171,38 Kč
51 129,68200 Kč5 648,41 Kč
101 087,94600 Kč10 879,46 Kč
30967,06300 Kč29 011,89 Kč
50932,52500 Kč46 626,25 Kč
100918,16670 Kč91 816,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 171,38000 Kč
Unit Price with VAT:1 417,36980 Kč