


THD 12-4822WI | |
|---|---|
DigiKey Part Number | 1951-2084-ND |
Manufacturer | |
Manufacturer Product Number | THD 12-4822WI |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THD 12-4822WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,99000 Kč | 917,99 Kč |
| 5 | 910,41200 Kč | 4 552,06 Kč |
| 10 | 902,83500 Kč | 9 028,35 Kč |
| 30 | 874,31167 Kč | 26 229,35 Kč |
| 50 | 868,94400 Kč | 43 447,20 Kč |
| 100 | 854,84050 Kč | 85 484,05 Kč |
| 250 | 836,52868 Kč | 209 132,17 Kč |
| Unit Price without VAT: | 917,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,76790 Kč |











