TES 5WI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TES 5-2412WI

DigiKey Part Number
TES5-2412WI-ND
Manufacturer
Manufacturer Product Number
TES 5-2412WI
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 420mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 5-2412WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 14 Leads
Size / Dimension
1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1925,87000 Kč925,87 Kč
5846,18000 Kč4 230,90 Kč
10795,62100 Kč7 956,21 Kč
30757,33833 Kč22 720,15 Kč
50749,64020 Kč37 482,01 Kč
100687,22220 Kč68 722,22 Kč
250674,73940 Kč168 684,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:925,87000 Kč
Unit Price with VAT:1 120,30270 Kč