


TES 5-2411 | |
|---|---|
DigiKey Part Number | 1951-2489-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-2411 |
Description | DC DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-2411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,24000 Kč | 801,24 Kč |
| 5 | 778,97600 Kč | 3 894,88 Kč |
| 10 | 756,71400 Kč | 7 567,14 Kč |
| 30 | 746,41533 Kč | 22 392,46 Kč |
| 50 | 743,60640 Kč | 37 180,32 Kč |
| 100 | 737,98880 Kč | 73 798,88 Kč |
| 250 | 730,70504 Kč | 182 676,26 Kč |
| Unit Price without VAT: | 801,24000 Kč |
|---|---|
| Unit Price with VAT: | 969,50040 Kč |



