Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 36V Input
E-gnition Hamburg team

TEN 15-2421

DigiKey Part Number
1951-2961-ND
Manufacturer
Manufacturer Product Number
TEN 15-2421
Description
DC DC CONVERTER +/-5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 15-2421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A, 1.5A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JCK1524D05XP Power01470-1992-5-ND686,42500 KčDirect
JTH1524D05XP Power0JTH1524D05-ND911,94300 KčDirect
RP15-2405DFRecom Power0RP15-2405DF-ND1 353,76444 KčSimilar
In-Stock: 14
Factory Stock: 70
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 171,69000 Kč1 171,69 Kč
51 128,18000 Kč5 640,90 Kč
101 109,84900 Kč11 098,49 Kč
301 081,38300 Kč32 441,49 Kč
501 068,36980 Kč53 418,49 Kč
1001 050,96040 Kč105 096,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 171,69000 Kč
Unit Price with VAT:1 417,74490 Kč